Part Details for AOB2500L by Alpha & Omega Semiconductor
Overview of AOB2500L by Alpha & Omega Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AOB2500L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1659-1-ND
|
DigiKey | MOSFET N-CH 150V 11.5/152A TO263 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4132 In Stock |
|
$1.9544 / $4.0100 | Buy Now |
DISTI #
76085972
|
Verical | Trans MOSFET N-CH 150V 152A 3-Pin(2+Tab) D2PAK RoHS: Compliant Min Qty: 800 Package Multiple: 800 Date Code: 2252 | Americas - 19200 |
|
$1.8134 / $2.0977 | Buy Now |
DISTI #
AOB2500L
|
TME | Transistor: N-MOSFET, unipolar, 150V, 107A, 375W, TO263 Min Qty: 1 | 347 |
|
$1.5000 / $2.2500 | Buy Now |
Part Details for AOB2500L
AOB2500L CAD Models
AOB2500L Part Data Attributes
|
AOB2500L
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOB2500L
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 152 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Surface Mount | YES |