-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCOCXO 25.0000MHZ CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0236
|
Newark | Vcocxo, 25Mhz, Lvcmos, 20.32Mm X 12.7Mm Rohs Compliant: Yes |Abracon AOC2012VAJC-25.0000C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 38 |
|
$82.0700 / $98.4400 | Buy Now |
DISTI #
10AH2611
|
Newark | Crystal Oscillator Vcocxo 25.0000Mhz Cmos Rohs Compliant: Yes |Abracon AOC2012VAJC-25.0000C Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$79.5400 / $82.0900 | Buy Now |
DISTI #
535-14850-ND
|
DigiKey | XTAL OSC VCOCXO 25.0000MHZ CMOS Lead time: 27 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AOC2012VAJC-25.0000C
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: AOC2012VAJC-25.0000C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$75.8842 / $95.4450 | Buy Now |
DISTI #
815-AOC2012VAJC-25C
|
Mouser Electronics | OCXO Oscillators OCXO 25MHz +/-10ppb -20C - 70C CMOS 3.3V RoHS: Compliant | 50 |
|
$85.4600 / $89.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$79.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.9500 / $208.0200 | Buy Now |
DISTI #
AOC2012VAJC-25.0000C
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: AOC2012VAJC-25.0000C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$75.8842 / $95.4450 | Buy Now |
DISTI #
AOC2012VAJC-25.0000C
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: AOC2012VAJC-25.0000C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$75.8842 / $95.4450 | Buy Now |
DISTI #
3228326RL
|
element14 Asia-Pacific | VCOCXO, 25MHZ, LVCMOS, 20.32MM X 12.7MM RoHS: Compliant Min Qty: 10 Container: Reel | 38 |
|
$84.8688 / $92.2436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOC2012VAJC-25.0000C
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOC2012VAJC-25.0000C
Abracon Corporation
XTAL OSC VCOCXO 25.0000MHZ CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4/14,.5 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 0.1 PPM/FIRST YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.003 ppm | |
Input Power | 1 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 13.5 pF | |
Oven Supply Voltage | 3.3V | |
Package Equivalence Code | DILCC14,.5 | |
Physical Dimension | 20.32mm x 12.7mm x 11.0mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 2.5 W | |
Warm-up Time-Max | 3 Minute |