-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCOCXO 100.0000MHZ CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1098
|
Newark | Ocxo, 100Mhz, Cmos, Smd, 25.4Mm X 22.1Mm Rohs Compliant: Yes |Abracon AOCJY-100.000MHZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$155.9800 / $188.1800 | Buy Now |
DISTI #
25R1486
|
Newark | Ocxo, Gps, 100Mhz, 25.4 X 22.1Mm, Cmos, Frequency Nom:100Mhz, Frequency Stability +/-:5Ppb, Oscillator Output Compatibility:Cmos, Oscillator Case:Smd, 25.4Mm X 22.1Mm, Supply Voltage Nom:3.3V, Product Range:Aocjy Series Rohs Compliant: Yes |Abracon AOCJY-100.000MHZ Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$145.7200 | Buy Now |
DISTI #
AOCJY-100.000MHZ
|
Avnet Americas | OCXO, 100 MHz, 5 ppb, CMOS, SMD, 25.4mm x 22.1mm, 3.3 V, AOCJY Series - Trays (Alt: AOCJY-100.000MHZ) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$115.4276 / $129.2100 | Buy Now |
DISTI #
815-AOCJY-100.0M
|
Mouser Electronics | OCXO Oscillators XTAL OSC VCOCXO 100.0000MHZ CMOS RoHS: Compliant | 58 |
|
$120.4700 / $121.2300 | Buy Now |
DISTI #
74751554
|
RS | XTAL OSC VCOCXO 100.0000MHZ CMOS | Abracon AOCJY-100.000MHz RoHS: Compliant Min Qty: 3 Package Multiple: 5 Lead time: 32 Weeks, 0 Days Container: Package | 0 |
|
$134.5940 | RFQ |
|
Future Electronics | AOCJY Series 100 MHz 25.4 x 22.1 mm 3.3 V ±5 ppb SMT Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$118.9400 / $124.8800 | Buy Now |
|
Onlinecomponents.com | Oven Controlled Crystal Oscillator - SMD - 100.000MHZ - CMOS Output - Temp Stability: ±5.0ppb 0°C to +50 - 3.3VDC RoHS: Compliant | 0 |
|
$117.9600 / $122.7700 | Buy Now |
DISTI #
AOCJY-100.000MHZ
|
Avnet Americas | OCXO, 100 MHz, 5 ppb, CMOS, SMD, 25.4mm x 22.1mm, 3.3 V, AOCJY Series - Trays (Alt: AOCJY-100.000MHZ) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$101.7060 / $129.2100 | Buy Now |
DISTI #
AOCJY-100.000MHZ
|
Avnet Americas | OCXO, 100 MHz, 5 ppb, CMOS, SMD, 25.4mm x 22.1mm, 3.3 V, AOCJY Series - Trays (Alt: AOCJY-100.000MHZ) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$101.7060 / $129.2100 | Buy Now |
DISTI #
3819859
|
Farnell | OCXO, 100MHZ, CMOS, SMD, 25.4MM X 22.1MM RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$121.7480 / $122.5397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOCJY-100.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJY-100.000MHZ
Abracon Corporation
XTAL OSC VCOCXO 100.0000MHZ CMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC5/6,1,350 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRAY | |
Aging | 0.1 PPM/YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.005% | |
Frequency Stability-Voltage | 0.02 ppm | |
Input Power | 1.4 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC5/6,1,350 | |
Physical Dimension | 25.4mm x 22.1mm x 12.7mm | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 3.6 W | |
Warm-up Time-Max | 3 Minute |