If you like Findchips… You will love Findchips PRO. Try it Now.
CMOS Output Clock Oscillator, 1MHz Min, 100MHz Max, 12.8MHz Nom, ROHS COMPLIANT, SMD, 5 PIN
AOCJY-12.800MHZ
Yes
Yes
Active
ABRACON LLC
ROHS COMPLIANT, SMD, 5 PIN
Abracon Corporation
2.19
TRAY
0.1 PPM/YEAR
3.3 V
NO
0.005%
0.02 ppm
1.4 W
SURFACE MOUNT
5
100 MHz
1 MHz
12.8 MHz
50 °C
CMOS
15 pF
3.3V
METAL
DILCC5/6,1,350
25.4mm x 22.1mm x 12.7mm
3.3 V
Not Qualified
Other Oscillators
3.465 V
3.135 V
3.3 V
YES
3.6 W
3 Minute
983,892 of 2,683,187 parts
-0.06% change vs. last year4,505 of 7,177 parts
-0.09% change vs. last year36 of 72 parts
-0.04% change vs. last year