-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCOCXO 20.0000MHZ CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7342
|
Newark | Ocxo Oscillators Xtal Osc Vcocxo 20.0000Mhz Cmos Rohs Compliant: Yes |Abracon AOCJY-20.000MHZ-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$132.3900 / $135.1600 | Buy Now |
DISTI #
2266-AOCJY-20.000MHZ-E-ND
|
DigiKey | XTAL OSC VCOCXO 20.0000MHZ CMOS Min Qty: 1 Lead time: 35 Weeks Container: Tray MARKETPLACE PRODUCT |
120 In Stock |
|
$125.9100 / $135.9900 | Buy Now |
DISTI #
535-10096-ND
|
DigiKey | XTAL OSC VCOCXO 20.0000MHZ CMOS Min Qty: 1 Lead time: 35 Weeks Container: Tray | Temporarily Out of Stock |
|
$121.5013 | Buy Now |
DISTI #
AOCJY-20.000MHZ-E
|
Avnet Americas | Controlled Oscillator 20MHz VC-OCXO LVCMOS 5-Pin SMD Tray - Trays (Alt: AOCJY-20.000MHZ-E) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$92.4600 / $133.6650 | Buy Now |
DISTI #
815-AOCJY-20.0ME
|
Mouser Electronics | OCXO Oscillators XTAL OSC VCOCXO 20.0000MHZ CMOS RoHS: Compliant | 0 |
|
$127.3000 / $129.9600 | Order Now |
|
Future Electronics | AOCJY Series 20 MHz 25.4 x 22.1 mm 3.3 V ±10 ppb SMT Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$127.4200 / $133.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
120 Partner Stock |
|
$116.7200 / $146.4600 | Buy Now |
DISTI #
AOCJY-20.000MHZ-E
|
Avnet Americas | Controlled Oscillator 20MHz VC-OCXO LVCMOS 5-Pin SMD Tray - Trays (Alt: AOCJY-20.000MHZ-E) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$92.4600 / $133.6650 | Buy Now |
DISTI #
AOCJY-20.000MHZ-E
|
Avnet Americas | Controlled Oscillator 20MHz VC-OCXO LVCMOS 5-Pin SMD Tray - Trays (Alt: AOCJY-20.000MHZ-E) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$92.4600 / $133.6650 | Buy Now |
|
Master Electronics | RoHS: Compliant |
120 Partner Stock |
|
$116.7200 / $146.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOCJY-20.000MHZ-E
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJY-20.000MHZ-E
Abracon Corporation
XTAL OSC VCOCXO 20.0000MHZ CMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC5/6,1,350 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRAY | |
Aging | 0.1 PPM/YEAR | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.01% | |
Frequency Stability-Voltage | 0.02 ppm | |
Input Power | 1.4 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Oven Supply Voltage | 3.3V | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC5/6,1,350 | |
Physical Dimension | 25.4mm x 22.1mm x 12.7mm | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 3.6 W | |
Warm-up Time-Max | 3 Minute |
This table gives cross-reference parts and alternative options found for AOCJY-20.000MHZ-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AOCJY-20.000MHZ-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AOCJY-10.00 | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-5 | Abracon Corporation | AOCJY-20.000MHZ-E vs AOCJY-10.00 |
C4500F258SV033RFHC232.768MHZ | HCMOS Output Clock Oscillator, 32.768MHz Nom | Vectron International | AOCJY-20.000MHZ-E vs C4500F258SV033RFHC232.768MHZ |
AOCJY-12.800MHZ-E | XTAL OSC VCOCXO 12.8000MHZ CMOS | Abracon Corporation | AOCJY-20.000MHZ-E vs AOCJY-12.800MHZ-E |
C4500F258SV033RFHC138.88MHZ | HCMOS Output Clock Oscillator, 38.88MHz Nom | Vectron International | AOCJY-20.000MHZ-E vs C4500F258SV033RFHC138.88MHZ |
AOCJY-12.800MHZ-F | XTAL OSC VCOCXO 12.8000MHZ CMOS | Abracon Corporation | AOCJY-20.000MHZ-E vs AOCJY-12.800MHZ-F |
C4500D208SV033RFHC212MHZ | HCMOS Output Clock Oscillator, 12MHz Nom | Vectron International | AOCJY-20.000MHZ-E vs C4500D208SV033RFHC212MHZ |
C4500F258SV033RFHC120MHZ | HCMOS Output Clock Oscillator, 20MHz Nom | Vectron International | AOCJY-20.000MHZ-E vs C4500F258SV033RFHC120MHZ |
C4500D208SV033RFHC112MHZ | HCMOS Output Clock Oscillator, 12MHz Nom | Vectron International | AOCJY-20.000MHZ-E vs C4500D208SV033RFHC112MHZ |
AOCJY-16.384 | CMOS Output Clock Oscillator, 16.384MHz Nom, ROHS COMPLIANT PACKAGE-5 | Abracon Corporation | AOCJY-20.000MHZ-E vs AOCJY-16.384 |
C4500F258SV033RFHC220MHZ | HCMOS Output Clock Oscillator, 20MHz Nom | Vectron International | AOCJY-20.000MHZ-E vs C4500F258SV033RFHC220MHZ |