-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCOCXO 10.0000MHZ SNWV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W1772
|
Newark | Ocxo, Gps, 10Mhz, Dip-5, Clipped Sine, Frequency Nom:10Mhz, Frequency Stability +/-:0.1Ppb, Oscillator Output Compatibility:Sinewave, Oscillator Case:Through Hole, 51Mm X 41Mm, Supply Voltage Nom:12V, Product Range:Aocjy6 Series Rohs Compliant: Yes |Abracon AOCJY6-10.000MHZ-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$917.2700 / $1,655.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOCJY6-10.000MHZ-1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJY6-10.000MHZ-1
Abracon Corporation
XTAL OSC VCOCXO 10.0000MHZ SNWV
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Aging | 0.02 PPM/YEAR | |
Control Voltage-Max | 6 V | |
Control Voltage-Min | ||
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.0001% | |
Frequency Stability-Voltage | 0.0001 ppm | |
Input Power | 3.6 W | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 16 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 50 Ω | |
Output Level | 1.589 V | |
Oven Supply Voltage | 12V | |
Phase Noise | -145 dBc/Hz | |
Physical Dimension | 51.0mm x 41.0mm x 25.0mm | |
Supply Current-Max | 800 mA | |
Supply Voltage-Max | 12.6 V | |
Supply Voltage-Min | 11.4 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Warm-up Power | 9.6 W | |
Warm-up Time-Max | 120 Minute |