Part Details for AOK160A60 by Alpha & Omega Semiconductor
Overview of AOK160A60 by Alpha & Omega Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for AOK160A60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-AOK160A60-ND
|
DigiKey | MOSFET N-CH 600V 24A TO247 Min Qty: 1 Lead time: 28 Weeks Container: Tube |
470 In Stock |
|
$2.8270 / $4.1600 | Buy Now |
Part Details for AOK160A60
AOK160A60 CAD Models
AOK160A60 Part Data Attributes
|
AOK160A60
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOK160A60
Alpha & Omega Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-06-28 | |
Avalanche Energy Rating (Eas) | 172 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.3 pF | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 96 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AOK160A60
This table gives cross-reference parts and alternative options found for AOK160A60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AOK160A60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24NM60G-T3B-T | POWER, FET, | Unisonic Technologies Co Ltd | AOK160A60 vs 24NM60G-T3B-T |
24NM60G-T47S-T | POWER, FET, | Unisonic Technologies Co Ltd | AOK160A60 vs 24NM60G-T47S-T |
24NM60L-TQ2-R | Power Field-Effect Transistor, | Unisonic Technologies Co Ltd | AOK160A60 vs 24NM60L-TQ2-R |
24NM60L-T47-T | Power Field-Effect Transistor, | Unisonic Technologies Co Ltd | AOK160A60 vs 24NM60L-T47-T |
24NM60L-TA3-T | Power Field-Effect Transistor, | Unisonic Technologies Co Ltd | AOK160A60 vs 24NM60L-TA3-T |
AOT160A60L | Power Field-Effect Transistor, | Alpha & Omega Semiconductor | AOK160A60 vs AOT160A60L |
24NM60G-TA3-T | Power Field-Effect Transistor, | Unisonic Technologies Co Ltd | AOK160A60 vs 24NM60G-TA3-T |
24NM60L-TQ2-T | Power Field-Effect Transistor, | Unisonic Technologies Co Ltd | AOK160A60 vs 24NM60L-TQ2-T |
24NM60L-T47S-T | POWER, FET, | Unisonic Technologies Co Ltd | AOK160A60 vs 24NM60L-T47S-T |
24NM60L-T3P-T | Power Field-Effect Transistor, | Unisonic Technologies Co Ltd | AOK160A60 vs 24NM60L-T3P-T |