Part Details for AOK8N80L by Alpha & Omega Semiconductor
Overview of AOK8N80L by Alpha & Omega Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AOK8N80L
AOK8N80L CAD Models
AOK8N80L Part Data Attributes
|
AOK8N80L
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOK8N80L
Alpha & Omega Semiconductor
Power Field-Effect Transistor, 7.4A I(D), 800V, 1.63ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Part Package Code | TO-247 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 433 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 7.4 A | |
Drain-source On Resistance-Max | 1.63 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 26 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AOK8N80L
This table gives cross-reference parts and alternative options found for AOK8N80L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AOK8N80L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STB7NC80Z-1 | 6.5A, 800V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, TABLESS TO-220, I2PAK-3 | STMicroelectronics | AOK8N80L vs STB7NC80Z-1 |
STP7NC80Z | 6.5A, 800V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | AOK8N80L vs STP7NC80Z |
STB7NC80ZT4 | 6.5A, 800V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | STMicroelectronics | AOK8N80L vs STB7NC80ZT4 |
AOTF8N80 | Power Field-Effect Transistor, 7.4A I(D), 800V, 1.63ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220F, 3 PIN | Alpha & Omega Semiconductor | AOK8N80L vs AOTF8N80 |
IXFI7N80P | Power Field-Effect Transistor, 7A I(D), 800V, 1.44ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, TO-263, 3 PIN | Littelfuse Inc | AOK8N80L vs IXFI7N80P |
7N75L-TA3-T | Power Field-Effect Transistor, 7A I(D), 750V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, 3 PIN | Unisonic Technologies Co Ltd | AOK8N80L vs 7N75L-TA3-T |
FQA7N80_F109 | Power Field-Effect Transistor, 7.2A I(D), 800V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PN, 3 PIN | Fairchild Semiconductor Corporation | AOK8N80L vs FQA7N80_F109 |
IXFI7N80P | Power Field-Effect Transistor, 7A I(D), 800V, 1.44ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263, TO-263, 3 PIN | IXYS Corporation | AOK8N80L vs IXFI7N80P |
STB7NC80Z | 6.5A, 800V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | STMicroelectronics | AOK8N80L vs STB7NC80Z |
STW8NC80Z | 6.7A, 800V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | STMicroelectronics | AOK8N80L vs STW8NC80Z |