Part Details for AOL1718 by Alpha & Omega Semiconductor
Results Overview of AOL1718 by Alpha & Omega Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AOL1718 Information
AOL1718 by Alpha & Omega Semiconductor is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for AOL1718
AOL1718 CAD Models
AOL1718 Part Data Attributes
|
|
AOL1718
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOL1718
Alpha & Omega Semiconductor
Power Field-Effect Transistor, 90A I(D), 30V, 0.0043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRASO-8, 3 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Part Package Code | SOT | |
| Package Description | Green, Ultraso-8, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 80 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 30 V | |
| Drain Current-Max (ID) | 90 A | |
| Drain-source On Resistance-Max | 0.0043 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-30 Code | R-PDSO-F3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Enhancement Mode | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | N-Channel | |
| Pulsed Drain Current-Max (IDM) | 410 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for AOL1718
This table gives cross-reference parts and alternative options found for AOL1718. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AOL1718, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IPD031N03LGBTMA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 90A I(D), 30V, 0.0044ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | AOL1718 vs IPD031N03LGBTMA1 |
AOL1718 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AOL1718 should prioritize thermal dissipation, minimize parasitic inductance, and ensure proper decoupling. A 2-layer or 4-layer board with a solid ground plane is recommended. Place the device near the load, and use thermal vias to connect the thermal pad to the ground plane.
-
Choose an input capacitor with a low ESR (Equivalent Series Resistance) and a high ripple current rating. A ceramic capacitor with an X7R or X5R dielectric is recommended. The capacitor value should be at least 10uF, but can be larger depending on the input voltage and current requirements.
-
The enable pin (EN) is a logic input and should not be driven above VCC (supply voltage) or below GND. The recommended voltage range for the EN pin is 0V to VCC (typically 5V or 3.3V).
-
The AOL1718 is rated for operation up to 125°C (TJ). However, the device's performance and reliability may degrade at elevated temperatures. Ensure proper thermal management and consider derating the device's specifications at high temperatures.
-
Apply a thin layer of thermal interface material (TIM) to the thermal pad on the AOL1718. Use thermal vias to connect the thermal pad to the ground plane on the PCB. A good thermal connection is essential for reliable operation and to prevent overheating.