-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1229-1-ND
|
DigiKey | MOSFET N-CH 100V 5.5A/28A 8DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5936 In Stock |
|
$0.4734 / $1.2600 | Buy Now |
DISTI #
AON6482
|
TME | Transistor: N-MOSFET, unipolar, 100V, 18A, 25W, DFN5x6 Min Qty: 1 | 5772 |
|
$0.5980 / $0.9530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AON6482
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON6482
Alpha & Omega Semiconductor
Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors |