Part Details for AON6500 by Alpha & Omega Semiconductor
Overview of AON6500 by Alpha & Omega Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AON6500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1420-1-ND
|
DigiKey | MOSFET N CH 30V 71A DFN5X6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23229 In Stock |
|
$0.6925 / $1.6500 | Buy Now |
DISTI #
E02:0323_06070814
|
Arrow Electronics | Trans MOSFET N-CH 30V 200A 8-Pin DFN EP T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2309 | Europe - 27000 |
|
$0.5511 / $0.5797 | Buy Now |
DISTI #
V72:2272_07432764
|
Arrow Electronics | Trans MOSFET N-CH 30V 200A 8-Pin DFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2233 Container: Cut Strips | Americas - 4 |
|
$0.7105 | Buy Now |
DISTI #
19035509
|
Verical | Trans MOSFET N-CH 30V 200A 8-Pin DFN EP T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 27000 |
|
$0.5563 / $0.5852 | Buy Now |
DISTI #
AON6500
|
TME | Transistor: N-MOSFET, unipolar, 30V, 151A, 33W, DFN5x6 Min Qty: 1 | 1501 |
|
$0.6700 / $1.0200 | Buy Now |
|
CHIPMALL.COM LIMITED | 30V 0.95m��@20A,10V 2V@250uA null DFN-8(5x6) MOSFETs ROHS | 3722 |
|
$0.5284 / $0.6085 | Buy Now |
Part Details for AON6500
AON6500 CAD Models
AON6500 Part Data Attributes
|
AON6500
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON6500
Alpha & Omega Semiconductor
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Avalanche Energy Rating (Eas) | 125 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 200 A | |
Drain-source On Resistance-Max | 0.0013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 353 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Pulsed Drain Current-Max (IDM) | 450 A | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |