Part Details for AON6552 by Alpha & Omega Semiconductor
Overview of AON6552 by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AON6552
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AON6552-ND
|
DigiKey | MOSFET N-CH 30V 30A 8-DFN Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1462 / $0.1698 | Buy Now |
DISTI #
AON6552
|
TME | Transistor: N-MOSFET, unipolar, 30V, 23A, 10W, DFN5x6 Min Qty: 3 | 2695 |
|
$0.2080 / $0.3720 | Buy Now |
Part Details for AON6552
AON6552 CAD Models
AON6552 Part Data Attributes
|
AON6552
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AON6552
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 30 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |