Part Details for AOT10N60 by Alpha & Omega Semiconductor
Overview of AOT10N60 by Alpha & Omega Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AOT10N60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1191-5-ND
|
DigiKey | MOSFET N-CH 600V 10A TO220 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
682 In Stock |
|
$0.6475 / $2.3200 | Buy Now |
DISTI #
AOT10N60
|
TME | Transistor: N-MOSFET, unipolar, 600V, 7.2A, 250W, TO220 Min Qty: 1 | 146 |
|
$0.8400 / $1.2700 | Buy Now |
|
ComSIT USA | 600V,10A N-CHANNEL MOSFET Power Field-Effect Transistor, 10A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET RoHS: Compliant |
|
|
RFQ |
Part Details for AOT10N60
AOT10N60 CAD Models
AOT10N60 Part Data Attributes
|
AOT10N60
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOT10N60
Alpha & Omega Semiconductor
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 10 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |