Part Details for AP-SDM008G1LANR-QT by Apacer Technology Inc
Overview of AP-SDM008G1LANR-QT by Apacer Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for AP-SDM008G1LANR-QT
AP-SDM008G1LANR-QT CAD Models
AP-SDM008G1LANR-QT Part Data Attributes:
|
AP-SDM008G1LANR-QT
Apacer Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AP-SDM008G1LANR-QT
Apacer Technology Inc
Flash Memory Drive, 187.5MBps, CMOS, ROHS COMPLIANT, MODULE1-22
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APACER TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Data Transfer Rate-Max | 187.5 MBps | |
Host Data Transfer Rate-Max | 20 MBps | |
Host Interface Standard | ATA | |
JESD-30 Code | R-XDMA-N22 | |
Length | 44 mm | |
Number of Terminals | 22 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 30 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |