Part Details for AP028R2-00 by Skyworks Solutions Inc
Overview of AP028R2-00 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for AP028R2-00
AP028R2-00 CAD Models
AP028R2-00 Part Data Attributes
|
AP028R2-00
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AP028R2-00
Skyworks Solutions Inc
Transfer Switch, 23000MHz Min, 30000MHz Max, 1 Func, 1.9dB Insertion Loss-Max, GAAS, DIE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 33 dBm | |
Additional Feature | HIGH ISOLATION | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
Insertion Loss-Max | 1.9 dB | |
Isolation-Min | 30 dB | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
On Time-Nom | 0.002 µs | |
Operating Frequency-Max | 30000 MHz | |
Operating Frequency-Min | 23000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Port Termination | REFLECTIVE | |
RF/Microwave Device Type | TRANSFER SWITCH | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |