Part Details for AP03N70P-A by Advanced Power Electronics Corp
Overview of AP03N70P-A by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for AP03N70P-A
AP03N70P-A CAD Models
AP03N70P-A Part Data Attributes
|
AP03N70P-A
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP03N70P-A
Advanced Power Electronics Corp
TRANSISTOR 3.3 A, 650 V, 3.6 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 67 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 3.3 A | |
Drain-source On Resistance-Max | 3.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP03N70P-A
This table gives cross-reference parts and alternative options found for AP03N70P-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP03N70P-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP75T10GP | TRANSISTOR 65 A, 100 V, 0.015 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP03N70P-A vs AP75T10GP |
AP96T07GP-HF | TRANSISTOR 120 A, 75 V, 0.0042 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP03N70P-A vs AP96T07GP-HF |
AP13N50W | TRANSISTOR 14 A, 500 V, 0.52 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, TO-3P, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP03N70P-A vs AP13N50W |
SSE70N10-44P | Power Field-Effect Transistor | Secos Corporation | AP03N70P-A vs SSE70N10-44P |
AP40T03GP | TRANSISTOR 28 A, 30 V, 0.025 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP03N70P-A vs AP40T03GP |
AP75N07GP | TRANSISTOR 80 A, 75 V, 0.011 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP03N70P-A vs AP75N07GP |
AP10N70W | TRANSISTOR 10 A, 600 V, 0.6 ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, TO-3P, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP03N70P-A vs AP10N70W |
SSE70N10-44P-C | Power Field-Effect Transistor | Secos Corporation | AP03N70P-A vs SSE70N10-44P-C |
AP95T07GP | TRANSISTOR 80 A, 75 V, 0.005 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP03N70P-A vs AP95T07GP |
AP10N70P | TRANSISTOR 10 A, 600 V, 0.6 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | AP03N70P-A vs AP10N70P |