AP105-69
Description: Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, SSOP-28

Overview of AP105-69 by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AP105-69 by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP105-69 by Skyworks Solutions Inc

AP105-69
Skyworks Solutions Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
24 dB
Input Power-Max (CW)
12 dBm
Operating Frequency-Max
849 MHz
Operating Frequency-Min
824 MHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-30 °C
RF/Microwave Device Type
NARROW BAND MEDIUM POWER
VSWR-Max
2.5
Want to compare parts?
  1. AP105-69
    Skyworks Solutions Inc
    Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, SSOP-28
    VS

Alternate Parts for AP105-69

This table gives cross-reference parts and alternative options found for AP105-69. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP105-69, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AP105-69 Narrow Band Medium Power Amplifier, 824MHz Min, 849MHz Max, SSOP-28 Alpha Industries AP105-69 vs AP105-69

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP105-69 by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP105-69 by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of AP105-69 would you like to use for your alert(s)?
  • Please alert me when AP105-69 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP105-69 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP105-69 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP105-69 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP105-69.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP105-69 by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: