Part Details for AP1115AV35 by Integrated Circuit Technology Corp
Overview of AP1115AV35 by Integrated Circuit Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AP1115AV35
AP1115AV35 CAD Models
AP1115AV35 Part Data Attributes
|
AP1115AV35
Integrated Circuit Technology Corp
Buy Now
Datasheet
|
Compare Parts:
AP1115AV35
Integrated Circuit Technology Corp
Fixed Positive LDO Regulator, 3.5V, 1.3V Dropout, PBCY3, TO-92, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT TECHNOLOGY CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.3 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 5 V | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.6 A | |
Output Voltage1-Max | 3.57 V | |
Output Voltage1-Min | 3.43 V | |
Output Voltage1-Nom | 3.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% |
Alternate Parts for AP1115AV35
This table gives cross-reference parts and alternative options found for AP1115AV35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1115AV35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP1115AV35A | Fixed Positive LDO Regulator, 3.5V, 1.3V Dropout, PBCY3, TO-92, 3 PIN | Integrated Circuit Technology Corp | AP1115AV35 vs AP1115AV35A |
AP1115AV35LA | Fixed Positive LDO Regulator, 3.5V, 1.3V Dropout, BIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN | Diodes Incorporated | AP1115AV35 vs AP1115AV35LA |
AP1115AV35L | Fixed Positive LDO Regulator, 3.5V, 1.3V Dropout, PBCY3, LEAD FREE, TO-92, 3 PIN | Integrated Circuit Technology Corp | AP1115AV35 vs AP1115AV35L |
AP1115AV35A | Fixed Positive LDO Regulator, 3.5V, 1.3V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Diodes Incorporated | AP1115AV35 vs AP1115AV35A |
AP1115AV35 | Fixed Positive LDO Regulator, 3.5V, 1.3V Dropout, BIPolar, PBCY3, TO-92, 3 PIN | Diodes Incorporated | AP1115AV35 vs AP1115AV35 |