Part Details for AP14S50I-HF by Advanced Power Electronics Corp
Overview of AP14S50I-HF by Advanced Power Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AP14S50I-HF
AP14S50I-HF CAD Models
AP14S50I-HF Part Data Attributes
|
AP14S50I-HF
Advanced Power Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AP14S50I-HF
Advanced Power Electronics Corp
TRANSISTOR POWER, FET, FET General Purpose Power
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED POWER ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 13.5 A | |
Drain-source On Resistance-Max | 0.27 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AP14S50I-HF
This table gives cross-reference parts and alternative options found for AP14S50I-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP14S50I-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPP50R250CP | Power Field-Effect Transistor, 13A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | AP14S50I-HF vs IPP50R250CP |
IRFS460 | Power Field-Effect Transistor, 12.4A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN | Fairchild Semiconductor Corporation | AP14S50I-HF vs IRFS460 |
IPP50R250CPHKSA1 | Power Field-Effect Transistor, 13A I(D), 500V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | AP14S50I-HF vs IPP50R250CPHKSA1 |