Part Details for AP1501-T5L-U by Diodes Incorporated
Overview of AP1501-T5L-U by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1501-T5L-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Conv DC-DC 4.5V to 40V Synchronous Step Down Single-Out 1.23V to 37V 3A 5-Pin(5+Tab) TO-220 Tube | 16000 |
|
RFQ | |
|
Perfect Parts Corporation | 88 |
|
RFQ |
Part Details for AP1501-T5L-U
AP1501-T5L-U CAD Models
AP1501-T5L-U Part Data Attributes:
|
AP1501-T5L-U
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP1501-T5L-U
Diodes Incorporated
Switching Regulator, Voltage-mode, 6.5A, 173kHz Switching Freq-Max, BIPolar, ROHS COMPLIANT, TO-220, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SFM | |
Package Description | , SIP5,.1,67TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23 TO 37V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 6.5 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5,.1,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for AP1501-T5L-U
This table gives cross-reference parts and alternative options found for AP1501-T5L-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1501-T5L-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP1501-T5 | 6.5A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Diodes Incorporated | AP1501-T5L-U vs AP1501-T5 |
AP1501-T5L | Switching Regulator, Voltage-mode, 6.5A, 173kHz Switching Freq-Max, PSFM5, LEAD FREE, TO-220, 5 PIN | Integrated Circuit Technology Corp | AP1501-T5L-U vs AP1501-T5L |
AP1501-T5 | Switching Regulator, Voltage-mode, 6.5A, 173kHz Switching Freq-Max, PSFM5, TO-220, 5 PIN | Integrated Circuit Technology Corp | AP1501-T5L-U vs AP1501-T5 |
AP1501-T5L | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,SIP,5PIN,PLASTIC | Diodes Incorporated | AP1501-T5L-U vs AP1501-T5L |