Part Details for AP1506-50T5 by Integrated Circuit Technology Corp
Overview of AP1506-50T5 by Integrated Circuit Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP1506-50T5
AP1506-50T5 CAD Models
AP1506-50T5 Part Data Attributes
|
AP1506-50T5
Integrated Circuit Technology Corp
Buy Now
Datasheet
|
Compare Parts:
AP1506-50T5
Integrated Circuit Technology Corp
Switching Regulator, Voltage-mode, 6.5A, 173kHz Switching Freq-Max, PSFM5, TO-220, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT TECHNOLOGY CORP | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 22 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for AP1506-50T5
This table gives cross-reference parts and alternative options found for AP1506-50T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1506-50T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP1506-50T5L-13 | Switching Regulator, Voltage-mode, 6.5A, 173kHz Switching Freq-Max, ROHS COMPLIANT,TO-220, 5 LEAD | Diodes Incorporated | AP1506-50T5 vs AP1506-50T5L-13 |
AP1506-50T5G-U | Switching Regulator, Voltage-mode, 6.5A, 173kHz Switching Freq-Max, GREEN, TO-220, 5 PIN | Diodes Incorporated | AP1506-50T5 vs AP1506-50T5G-U |