Part Details for AP150950SL-U by Diodes Incorporated
Overview of AP150950SL-U by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP150950SL-U
AP150950SL-U CAD Models
AP150950SL-U Part Data Attributes
|
AP150950SL-U
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP150950SL-U
Diodes Incorporated
2A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for AP150950SL-U
This table gives cross-reference parts and alternative options found for AP150950SL-U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP150950SL-U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP1509-50SA | Switching Regulator, Voltage-mode, 3A, 173kHz Switching Freq-Max, PDSO8, SOP-8 | Integrated Circuit Technology Corp | AP150950SL-U vs AP1509-50SA |
AP150950SG-U | 2A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PDSO8, GREEN, SOP-8 | Diodes Incorporated | AP150950SL-U vs AP150950SG-U |
AP1509-50SG-13 | Switching Regulator, Voltage-mode, 2A, 173kHz Switching Freq-Max, BIPolar, PDSO8, GREEN, SOP-8 | Diodes Incorporated | AP150950SL-U vs AP1509-50SG-13 |
AP150950SL-13 | 2A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, SOP-8 | Diodes Incorporated | AP150950SL-U vs AP150950SL-13 |
AP1509-50S | Switching Regulator, Voltage-mode, 3A, 173kHz Switching Freq-Max, PDSO8, SOP-8 | Integrated Circuit Technology Corp | AP150950SL-U vs AP1509-50S |