Part Details for AP1513SA by Integrated Circuit Technology Corp
Overview of AP1513SA by Integrated Circuit Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP1513SA
AP1513SA CAD Models
AP1513SA Part Data Attributes
|
AP1513SA
Integrated Circuit Technology Corp
Buy Now
Datasheet
|
Compare Parts:
AP1513SA
Integrated Circuit Technology Corp
Switching Regulator, 2.5A, 400kHz Switching Freq-Max, PDSO8, LEAD FREE, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AP1513SA
This table gives cross-reference parts and alternative options found for AP1513SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1513SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP1513SG-13 | Switching Regulator, Voltage-mode, 2A, 400kHz Switching Freq-Max, PDSO8, SOP-8 | Diodes Incorporated | AP1513SA vs AP1513SG-13 |
AP1513SL-13 | Switching Regulator, Voltage-mode, 2A, 400kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, SOP-8 | Diodes Incorporated | AP1513SA vs AP1513SL-13 |
AP1513S | Switching Regulator, 2.5A, 400kHz Switching Freq-Max, PDSO8, LEAD FREE, SOP-8 | Integrated Circuit Technology Corp | AP1513SA vs AP1513S |
AP1513SL-U | Switching Regulator, Voltage-mode, 2.5A, 400kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, SOP-8 | Diodes Incorporated | AP1513SA vs AP1513SL-U |
AP1513SG-U | Switching Regulator, Voltage-mode, 2.5A, 400kHz Switching Freq-Max, PDSO8, GREEN, SOP-8 | Diodes Incorporated | AP1513SA vs AP1513SG-U |
AP1513S | Switching Regulator, 2.5A, 400kHz Switching Freq-Max, PDSO8, LEAD FREE, SOP-8 | Diodes Incorporated | AP1513SA vs AP1513S |
AP1513SA | Switching Regulator, 2.5A, 400kHz Switching Freq-Max, PDSO8, LEAD FREE, SOP-8 | Diodes Incorporated | AP1513SA vs AP1513SA |