Part Details for AP1513SL-13 by Diodes Incorporated
Overview of AP1513SL-13 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP1513SL-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1670 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 2A, 400KHZ SWITCHING FREQ-MAX, PDSO8 | 5 |
|
$1.9550 / $2.1250 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, VOLTAGE-MODE, 2A, 400KHZ SWITCHING FREQ-MAX, PDSO8 | 1336 |
|
$1.2750 / $3.4000 | Buy Now |
Part Details for AP1513SL-13
AP1513SL-13 CAD Models
AP1513SL-13 Part Data Attributes
|
AP1513SL-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP1513SL-13
Diodes Incorporated
Switching Regulator, Voltage-mode, 2A, 400kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 18V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AP1513SL-13
This table gives cross-reference parts and alternative options found for AP1513SL-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP1513SL-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP1513SG-13 | Switching Regulator, Voltage-mode, 2A, 400kHz Switching Freq-Max, PDSO8, SOP-8 | Diodes Incorporated | AP1513SL-13 vs AP1513SG-13 |
AP1513S | Switching Regulator, 2.5A, 400kHz Switching Freq-Max, PDSO8, LEAD FREE, SOP-8 | Integrated Circuit Technology Corp | AP1513SL-13 vs AP1513S |
AP1513SL-U | Switching Regulator, Voltage-mode, 2.5A, 400kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, SOP-8 | Diodes Incorporated | AP1513SL-13 vs AP1513SL-U |
AP1513SG-U | Switching Regulator, Voltage-mode, 2.5A, 400kHz Switching Freq-Max, PDSO8, GREEN, SOP-8 | Diodes Incorporated | AP1513SL-13 vs AP1513SG-U |
AP1513S | Switching Regulator, 2.5A, 400kHz Switching Freq-Max, PDSO8, LEAD FREE, SOP-8 | Diodes Incorporated | AP1513SL-13 vs AP1513S |
AP1513SA | Switching Regulator, 2.5A, 400kHz Switching Freq-Max, PDSO8, LEAD FREE, SOP-8 | Diodes Incorporated | AP1513SL-13 vs AP1513SA |