Part Details for AP1681MTR-G1 by Diodes-BCD
Overview of AP1681MTR-G1 by Diodes-BCD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP1681MTR-G1
AP1681MTR-G1 CAD Models
AP1681MTR-G1 Part Data Attributes
|
AP1681MTR-G1
Diodes-BCD
Buy Now
Datasheet
|
Compare Parts:
AP1681MTR-G1
Diodes-BCD
LED Driver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BCD SEMICONDUCTOR MANUFACTURING LTD | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 21.5 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |