Part Details for AP2012CGCK by Kingbright
Overview of AP2012CGCK by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AP2012CGCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-AP2012CGCK
|
Mouser Electronics | Standard LEDs - SMD 2.0 x 1.25 mm SMD Chip LED Lamp GREEN RoHS: Compliant | 0 |
|
$0.0640 / $0.3400 | Order Now |
DISTI #
AP2012CGCK
|
TTI | Standard LEDs - SMD 2.0 x 1.25 mm SMD Chip LED Lamp GREEN RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000001011804
|
Sager | Standard LEDs - SMD 2.0 x 1.25 mm SMD Chip LED Lamp GREEN | 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | - Light Emitting Diodes (LED) ROHS | 1865 |
|
$0.0580 / $0.1065 | Buy Now |
|
LCSC | - Light Emitting Diodes (LED) ROHS | 1865 |
|
$0.0592 / $0.1087 | Buy Now |
Part Details for AP2012CGCK
AP2012CGCK CAD Models
AP2012CGCK Part Data Attributes
|
AP2012CGCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AP2012CGCK
Kingbright
Single Color LED, Green, Water Clear, 1.3mm, 2.00 MM X 1.25 MM, 1.10 MM HEIGHT, SMT 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2.00 MM X 1.25 MM, 1.10 MM HEIGHT, SMT 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |