Part Details for AP2012SYCK by Kingbright
Overview of AP2012SYCK by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2012SYCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 955 |
|
RFQ | ||
DISTI #
AP2012SYCK
|
TTI | Standard LEDs - SMD 2.0X1.25MM LED YLW SMD LAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000997162
|
Sager | Standard LEDs - SMD 2.0X1.25MM LED YLW SMD LAMP Min Qty: 2000 | 2000 |
|
$0.0370 / $0.0410 | Buy Now |
Part Details for AP2012SYCK
AP2012SYCK CAD Models
AP2012SYCK Part Data Attributes
|
AP2012SYCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
AP2012SYCK
Kingbright
SINGLE COLOR LED, SUPER BRIGHT YELLOW, 1.3mm, 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |
Alternate Parts for AP2012SYCK
This table gives cross-reference parts and alternative options found for AP2012SYCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2012SYCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT2012SYCK | Single Color LED, Super Bright Yellow, Water Clear, 1.3mm, 2 X 1.25 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | AP2012SYCK vs APT2012SYCK |
KP-2012SYC | Single Color LED, Super Bright Yellow, Water Clear, 1.3mm, 2 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | Kingbright | AP2012SYCK vs KP-2012SYC |
KM-24SYC-008 | Single Color LED, Super Bright Yellow, 2 PIN | Kingbright | AP2012SYCK vs KM-24SYC-008 |
KM-24SYD-008 | Single Color LED, Super Bright Yellow, 2 PIN | Kingbright | AP2012SYCK vs KM-24SYD-008 |
KPJA-2107SYC | Single Color LED, Super Bright Yellow, Water Clear, 1.4mm, 2.10 X 0.70 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | AP2012SYCK vs KPJA-2107SYC |