Power Circuits
AP2138N-3.3TRG1
Description: Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO3, GREEN, SOT-23, 3 PIN

Overview of AP2138N-3.3TRG1 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Automotive

Price & Stock for AP2138N-3.3TRG1 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 09AH8493
Newark Ldo Cmos Lowcurr Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. AP2138N-3.3TRG1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0760
  • 6,000 $0.0730
  • 12,000 $0.0710
  • 18,000 $0.0690
  • 24,000 $0.0670
  • 30,000 $0.0660
  • 300,000 $0.0650
$0.0650 / $0.0760 Buy Now
DISTI # 40AH1079
Newark Ldo, Fixed, 3.3V, 0.25A, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2138N-3.3TRG1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.3910
  • 10 $0.3230
  • 25 $0.2970
  • 50 $0.2610
  • 100 $0.2250
  • 250 $0.2050
  • 500 $0.1730
  • 1,000 $0.1330
$0.1330 / $0.3910 Buy Now
DISTI # AP2138N-3.3TRG1DICT-ND
DigiKey IC REG LINEAR 3.3V 250MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 65145
In Stock
  • 1 $0.3600
  • 10 $0.2940
  • 25 $0.2692
  • 100 $0.2004
  • 250 $0.1816
  • 500 $0.1503
  • 1,000 $0.1127
  • 3,000 $0.1033
  • 6,000 $0.0971
  • 15,000 $0.0908
  • 30,000 $0.0833
  • 75,000 $0.0801
$0.0801 / $0.3600 Buy Now
DISTI # AP2138N-3.3TRG1
Avnet Americas LDO Voltage Regulator, Fixed, 2.5 V to 6 V, Single Output, 400 mV Drop, 3.3 V, 250 mA, 3 Pins, SOT-23 - Tape and Reel (Alt: AP2138N-3.3TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 3000
  • 3,000 $0.0634
$0.0634 Buy Now
DISTI # 621-AP2138N-3.3TRG1
Mouser Electronics LDO Voltage Regulators 250mA CMOS LDO 3.3V RoHS: Compliant 26535
  • 1 $0.3600
  • 10 $0.2670
  • 100 $0.1460
  • 1,000 $0.1090
  • 3,000 $0.0940
  • 9,000 $0.0890
$0.0890 / $0.3600 Buy Now
DISTI # 70551004
RS Voltage Regulators, LDO, 250mA CMOS LDO 3.3V | Diodes Inc AP2138N-3.3TRG1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $0.3050
  • 1,000 $0.2900
  • 5,000 $0.2750
  • 10,000 $0.2590
$0.2590 / $0.3050 RFQ
Future Electronics AP2138 Series 3.3 V Fixed Output 250 mA CMOS LDO Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 375000
Reel
  • 3,000 $0.0871
  • 6,000 $0.0848
  • 9,000 $0.0835
  • 15,000 $0.0819
  • 30,000 $0.0786
$0.0786 / $0.0871 Buy Now
Future Electronics AP2138 Series 3.3 V Fixed Output 250 mA CMOS LDO Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0871
  • 6,000 $0.0848
  • 9,000 $0.0835
  • 15,000 $0.0819
  • 30,000 $0.0786
$0.0786 / $0.0871 Buy Now
Quest Components FIXED POSITIVE LDO REGULATOR, 3.3V, 0.3V DROPOUT, CMOS, PDSO3 836
  • 1 $1.2800
  • 79 $0.6400
  • 314 $0.5120
$0.5120 / $1.2800 Buy Now
Quest Components FIXED POSITIVE LDO REGULATOR, 3.3V, 0.3V DROPOUT, CMOS, PDSO3 7
  • 1 $0.1734
$0.1734 Buy Now
DISTI # AP2138N-3.3TRG1
TME IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.25A, SOT23, SMD Min Qty: 1 2373
  • 1 $0.3470
  • 10 $0.2550
  • 100 $0.1470
  • 500 $0.1100
  • 1,000 $0.1020
  • 3,000 $0.0930
  • 9,000 $0.0880
  • 30,000 $0.0870
$0.0870 / $0.3470 Buy Now
DISTI # AP2138N-3.3TRG1
Avnet Asia LDO Voltage Regulator, Fixed, 2.5 V to 6 V, Single Output, 400 mV Drop, 3.3 V, 250 mA, 3 Pins, SOT-23 (Alt: AP2138N-3.3TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
RFQ
DISTI # AP2138N-3.3TRG1
Avnet Silica LDO Voltage Regulator, Fixed, 2.5 V to 6 V, Single Output, 400 mV Drop, 3.3 V, 250 mA, 3 Pins, SOT-23 (Alt: AP2138N-3.3TRG1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
LCSC 250mA Fixed 3.3V Positive electrode 6V SOT-23 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 6636
  • 5 $0.1070
  • 50 $0.0875
  • 150 $0.0778
  • 500 $0.0705
  • 3,000 $0.0542
  • 6,000 $0.0513
$0.0513 / $0.1070 Buy Now
MacroQuest Electronics STOCK 30000
RFQ
New Advantage Corporation AP2138 Series 3.3 V Fixed Output 250 mA CMOS LDO Regulator - SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 300000
  • 3,000 $0.0947
  • 300,000 $0.0884
$0.0884 / $0.0947 Buy Now
Win Source Electronics IC REG LDO 3.3V 0.25A SOT23 424900
  • 510 $0.0990
  • 1,220 $0.0820
  • 1,900 $0.0790
  • 2,600 $0.0770
  • 3,380 $0.0740
  • 4,550 $0.0660
$0.0660 / $0.0990 Buy Now

CAD Models for AP2138N-3.3TRG1 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AP2138N-3.3TRG1 by Diodes Incorporated

AP2138N-3.3TRG1
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Part Package Code
SOT-23
Package Description
SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Adjustability
FIXED
Dropout Voltage1-Max
0.6 V
Dropout Voltage1-Nom
0.4 V
Input Voltage Absolute-Max
6.6 V
Input Voltage-Max
6 V
Input Voltage-Min
4.3 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Line Regulation-Max
0.018%
Load Regulation-Max
0.04%
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
1.6 mm
Want to compare parts?
  1. AP2138N-3.3TRG1
    Diodes Incorporated
    Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO3, GREEN, SOT-23, 3 PIN
    VS

Alternate Parts for AP2138N-3.3TRG1

This table gives cross-reference parts and alternative options found for AP2138N-3.3TRG1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP2138N-3.3TRG1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AP2138N-3.3TRG1 Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO3, GREEN, SOT-23, 3 PIN Diodes-BCD AP2138N-3.3TRG1 vs AP2138N-3.3TRG1
Part Number Description Manufacturer Compare
AP2138N-3.3TRG1 Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO3, GREEN, SOT-23, 3 PIN Diodes-BCD AP2138N-3.3TRG1 vs AP2138N-3.3TRG1
AP2138RA-3.3TRG1 Fixed Positive LDO Regulator Diodes Incorporated AP2138N-3.3TRG1 vs AP2138RA-3.3TRG1
AP2138R-3.3TRG1 Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5, GREEN, SOT-89, 5 PIN Diodes Incorporated AP2138N-3.3TRG1 vs AP2138R-3.3TRG1

Related Parts for AP2138N-3.3TRG1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP2138N-3.3TRG1 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP2138N-3.3TRG1 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AP2138N-3.3TRG1 would you like to use for your alert(s)?
  • Please alert me when AP2138N-3.3TRG1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP2138N-3.3TRG1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP2138N-3.3TRG1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP2138N-3.3TRG1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP2138N-3.3TRG1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP2138N-3.3TRG1 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: