-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5677
|
Newark | Power Load Sw, High Side, 0.4A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP21410FM-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2290 |
|
$0.2010 | Buy Now |
DISTI #
AP21410FM-7DICT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6UDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45591 In Stock |
|
$0.1195 / $0.4200 | Buy Now |
DISTI #
AP21410FM-7
|
Avnet Americas | Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.2A 6-Pin UDFN T/R - Tape and Reel (Alt: AP21410FM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 213000 Factory Stock |
|
$0.0962 | Buy Now |
DISTI #
621-AP21410FM-7
|
Mouser Electronics | Power Switch ICs - Power Distribution 0.5A SGL Ch USB 2.0 Curr Limited Switch RoHS: Compliant | 3565 |
|
$0.1370 / $0.4200 | Buy Now |
|
Future Electronics | AP21410 Series 5.5 V 0.2 A Single Channel SMT Power Switch - U-DFN2018-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0987 / $0.1060 | Buy Now |
|
Future Electronics | AP21410 Series 5.5 V 0.2 A Single Channel SMT Power Switch - U-DFN2018-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0987 / $0.1080 | Buy Now |
DISTI #
AP21410FM-7
|
TME | IC: power switch, high-side,USB switch, 0.2A, Ch: 1, P-Channel, SMD Min Qty: 1 | 2990 |
|
$0.1320 / $0.2960 | Buy Now |
DISTI #
AP21410FM-7
|
Avnet Silica | Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 0.2A 6-Pin UDFN T/R (Alt: AP21410FM-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | DFN2018-6-EP Power Distribution Switches ROHS | 2945 |
|
$0.1648 / $0.2283 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1061 / $0.1137 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP21410FM-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP21410FM-7
Diodes Incorporated
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Built-in Protections | OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | X-PDSO-N6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | UNSPECIFIED | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |