-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6788
|
Newark | Pwr Load Sw, Active Low, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. AP22652AW6-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4334 |
|
$0.1570 / $0.3490 | Buy Now |
DISTI #
31-AP22652AW6-7CT-ND
|
DigiKey | LOAD SWITCH,SOT26,T&R,3K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
350050 In Stock |
|
$0.1000 / $0.3100 | Buy Now |
DISTI #
AP22652AW6-7
|
Avnet Americas | Power Load Distribution Switch, High Side, Active Low, 1 Output, 5.5V, 2.665A, 0.065 ohm, SOT26-6 - Tape and Reel (Alt: AP22652AW6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.0991 | Buy Now |
DISTI #
621-AP22652AW6-7
|
Mouser Electronics | Power Switch ICs - Power Distribution USB Power Switch SOT26 T&R 3K RoHS: Compliant | 3682 |
|
$0.1200 / $0.3100 | Buy Now |
|
Future Electronics | AP22652 Series 3 V ~ 5.5 V 2.1 A 65 mOhm Surface Mount Power Switch - SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1120 / $0.1210 | Buy Now |
|
Quest Components | 16 |
|
$0.3500 / $0.7000 | Buy Now | |
DISTI #
AP22652AW6-7
|
TME | IC: power switch, high-side,USB switch, 2.1A, Ch: 1, P-Channel, SMD Min Qty: 1 | 0 |
|
$0.1530 / $0.2980 | RFQ |
|
Ameya Holding Limited | 2868 |
|
RFQ | ||
DISTI #
AP22652AW6-7
|
Avnet Silica | Power Load Distribution Switch, High Side, Active Low, 1 Output, 5.5V, 2.665A, 0.065 ohm, SOT26-6 (Alt: AP22652AW6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 3V5.5V 65m 2.1A 1 SOT-26 Power Distribution Switches ROHS | 2880 |
|
$0.1529 / $0.2727 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP22652AW6-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP22652AW6-7
Diodes Incorporated
Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-26, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-07-03 | |
Samacsys Manufacturer | Diodes Incorporated | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |