AP22652W6-7
Description: Peripheral Driver,

Overview of AP22652W6-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for AP22652W6-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK5712
Newark Power Load Sw, High Side, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP22652W6-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 6165
  • 1 $0.3220
  • 10 $0.2580
  • 25 $0.2360
  • 50 $0.2130
  • 100 $0.1910
  • 250 $0.1770
  • 500 $0.1620
  • 1,000 $0.1300
$0.1300 / $0.3220 Buy Now
DISTI # 31-AP22652W6-7CT-ND
DigiKey LOAD SWITCH,SOT26,T&R,3K Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 211803
In Stock
  • 1 $0.3100
  • 10 $0.2650
  • 25 $0.2476
  • 100 $0.1982
  • 250 $0.1840
  • 500 $0.1557
  • 1,000 $0.1246
  • 3,000 $0.1395
  • 6,000 $0.1288
  • 9,000 $0.1246
$0.1246 / $0.3100 Buy Now
DISTI # AP22652W6-7
Avnet Americas USB Power High Side Switch Single 3V to 5.5V 2.1A 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP22652W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 96000 Factory Stock
  • 3,000 $0.0960
$0.0960 Buy Now
DISTI # 621-AP22652W6-7
Mouser Electronics Power Switch ICs - Power Distribution 1-Ch Precision Curr-Limit Load SW RoHS: Compliant 190078
  • 1 $0.3100
  • 10 $0.2480
  • 100 $0.1840
  • 500 $0.1560
  • 1,000 $0.1250
  • 3,000 $0.1240
  • 45,000 $0.1210
$0.1210 / $0.3100 Buy Now
Future Electronics 3 V 300mA 1 Output Positive Fixed Linear Voltage Regulator IC - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.1190
  • 6,000 $0.1170
  • 9,000 $0.1160
  • 12,000 $0.1150
  • 15,000 $0.1120
$0.1120 / $0.1190 Buy Now
Future Electronics 3 V 300mA 1 Output Positive Fixed Linear Voltage Regulator IC - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.1190
  • 6,000 $0.1170
  • 9,000 $0.1160
  • 12,000 $0.1150
  • 15,000 $0.1120
$0.1120 / $0.1190 Buy Now
DISTI # AP22652W6-7
TME IC: power switch, high-side,USB switch, 2.1A, Ch: 1, P-Channel, SMD Min Qty: 1 0
  • 1 $0.3050
  • 10 $0.2430
  • 100 $0.1830
  • 250 $0.1630
  • 500 $0.1500
  • 1,000 $0.1480
$0.1480 / $0.3050 RFQ
DISTI # AP22652W6-7
Avnet Asia USB Power High Side Switch Single 3V to 5.5V 2.1A 6-Pin SOT-26 T/R (Alt: AP22652W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 3,000 $0.1049
  • 6,000 $0.1035
  • 9,000 $0.1022
  • 15,000 $0.1009
  • 30,000 $0.0984
  • 75,000 $0.0960
  • 150,000 $0.0938
$0.0938 / $0.1049 Buy Now
DISTI # AP22652W6-7
Avnet Silica USB Power High Side Switch Single 3V to 5.5V 2.1A 6-Pin SOT-26 T/R (Alt: AP22652W6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
LCSC 3V5.5V 65m 2.1A 1 SOT-26 Power Distribution Switches ROHS 3892
  • 5 $0.2452
  • 50 $0.1948
  • 150 $0.1732
  • 500 $0.1463
  • 3,000 $0.1343
  • 6,000 $0.1271
$0.1271 / $0.2452 Buy Now
MacroQuest Electronics STOCK 15000
  • 1 $0.1600
  • 1,000 $0.1500
  • 3,000 $0.1400
  • 6,000 $0.1300
$0.1300 / $0.1600 Buy Now
Win Source Electronics LOAD SWITCH,SOT26,T&R,3K 174802
  • 255 $0.1980
  • 615 $0.1630
  • 950 $0.1580
  • 1,310 $0.1530
  • 1,690 $0.1480
  • 2,275 $0.1320
$0.1320 / $0.1980 Buy Now

CAD Models for AP22652W6-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AP22652W6-7 by Diodes Incorporated

AP22652W6-7
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
SOT-26, 6 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Adjustable Threshold
YES
Analog IC - Other Type
LOAD SWITCH
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. AP22652W6-7
    Diodes Incorporated
    Peripheral Driver,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP22652W6-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP22652W6-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of AP22652W6-7 would you like to use for your alert(s)?
  • Please alert me when AP22652W6-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP22652W6-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP22652W6-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP22652W6-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP22652W6-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP22652W6-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: