Part Details for AP2281-1WG-7 by Diodes Incorporated
Overview of AP2281-1WG-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2281-1WG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5714
|
Newark | Power Load Sw, High Side, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2281-1WG-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2579 |
|
$0.2780 / $0.6550 | Buy Now |
DISTI #
31-AP2281-1WG-7CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2624 In Stock |
|
$0.2088 / $0.6300 | Buy Now |
DISTI #
AP2281-1WG-7
|
Avnet Americas | Power Switch Hi Side 0A 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP2281-1WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 93000 Factory Stock |
|
$0.1454 / $0.1719 | Buy Now |
DISTI #
621-AP2281-1WG-7
|
Mouser Electronics | Power Switch ICs - Power Distribution INTRFACE LOAD SWITCH RoHS: Compliant | 21489 |
|
$0.2060 / $0.6300 | Buy Now |
|
Future Electronics | AP2281 Series 100 mOhm 2 A Single Channel High Side Load Switch - SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
|
Future Electronics | AP2281 Series 100 mOhm 2 A Single Channel High Side Load Switch - SOT-26 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
DISTI #
AP2281-1WG-7
|
TME | IC: power switch, high-side,USB switch, 2A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.1950 / $0.2720 | RFQ |
DISTI #
SMC-AP2281-1WG-7
|
Sensible Micro Corporation | IC SW LOAD 1.5-5.5V 1M SOT23-6 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2021+ Container: Tape & Reel | 13540 |
|
RFQ | |
DISTI #
AP2281-1WG-7
|
Avnet Asia | Power Switch Hi Side 0A 6-Pin SOT-26 T/R (Alt: AP2281-1WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1332 / $0.1656 | Buy Now |
DISTI #
AP2281-1WG-7
|
Avnet Silica | Power Switch Hi Side 0A 6-Pin SOT-26 T/R (Alt: AP2281-1WG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |