Part Details for AP2501SN-7 by Diodes Incorporated
Overview of AP2501SN-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP2501SN-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP2501SN-7
|
Avnet Americas | USB Power SW Hi Side Single 2.7V to 5.5V 3.7A 6-Pin UDFN T/R - Tape and Reel (Alt: AP2501SN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AP2501SN-7
|
Avnet Americas | USB Power SW Hi Side Single 2.7V to 5.5V 3.7A 6-Pin UDFN T/R - Tape and Reel (Alt: AP2501SN-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
AP2501SN-7
|
TME | IC: power switch, high-side,USB switch, 2.5A, Ch: 1, P-Channel, SMD Min Qty: 3 | 0 |
|
$0.1260 / $0.2520 | RFQ |
Part Details for AP2501SN-7
AP2501SN-7 CAD Models
AP2501SN-7 Part Data Attributes:
|
AP2501SN-7
Diodes Incorporated
Buy Now
|
Compare Parts:
AP2501SN-7
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |