Part Details for AP3125HBKTR-G1 by Diodes Incorporated
Overview of AP3125HBKTR-G1 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3125HBKTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP3125HBKTR-G1CT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK SOT26 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2784 / $0.8400 | Buy Now |
DISTI #
AP3125HBKTR-G1
|
Avnet Americas | Current Mode PWM Controller 350mA 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP3125HBKTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1023 / $0.1209 | Buy Now |
DISTI #
621-AP3125HBKTR-G1
|
Mouser Electronics | AC/DC Converters AC/DC PWM 100kHz OFF-Line 20kHz w/BNO RoHS: Compliant | 4075 |
|
$0.2710 / $0.8400 | Buy Now |
DISTI #
AP3125HBKTR-G1
|
TME | IC: PMIC, PWM controller, 350mA, 92÷108kHz, Ch: 1, SOT26, flyback Min Qty: 3 | 0 |
|
$0.1380 / $0.2560 | RFQ |
DISTI #
AP3125HBKTR-G1
|
Avnet Silica | Current Mode PWM Controller 350mA 6-Pin SOT-26 T/R (Alt: AP3125HBKTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC OFFLINE SWITCH FLYBACK SOT26 | 5040 |
|
$0.1465 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1882 | Buy Now |
Part Details for AP3125HBKTR-G1
AP3125HBKTR-G1 CAD Models
AP3125HBKTR-G1 Part Data Attributes
|
AP3125HBKTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP3125HBKTR-G1
Diodes Incorporated
Switching Controller,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 16 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.96 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 11 V | |
Output Voltage-Nom | 13 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 2 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 108 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |