Part Details for AP3783BK6TR-G1 by Diodes Incorporated
Overview of AP3783BK6TR-G1 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3783BK6TR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP3783BK6TR-G1
|
TME | IC: PMIC, DC/DC switcher,PWM controller, 60kHz, Ch: 1, SOT26 Min Qty: 3 | 0 |
|
$0.1110 / $0.2570 | RFQ |
Part Details for AP3783BK6TR-G1
AP3783BK6TR-G1 CAD Models
AP3783BK6TR-G1 Part Data Attributes
|
AP3783BK6TR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP3783BK6TR-G1
Diodes Incorporated
Switching Controller,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-07 | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |