Part Details for AP431IANTR-G1 by Diodes Incorporated
Overview of AP431IANTR-G1 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AP431IANTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4727
|
Newark | Volt Ref, Shunt, 2.5-36V, -40 To 125Degc Rohs Compliant: Yes |Diodes Inc. AP431IANTR-G1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 90 |
|
$0.0980 | Buy Now |
DISTI #
AP431IANTR-G1DICT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3008 In Stock |
|
$0.0583 / $0.3800 | Buy Now |
DISTI #
AP431IANTR-G1
|
Avnet Americas | V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: AP431IANTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0408 | Buy Now |
DISTI #
621-AP431IANTR-G1
|
Mouser Electronics | Voltage References VREG Shunt Reg Adjustable 3-Term RoHS: Compliant | 3000 |
|
$0.0660 / $0.3800 | Buy Now |
|
Future Electronics | AP431I Series 2.5 V ±0.5 % Low Cathode Adj. Precision Shunt Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0596 / $0.0669 | Buy Now |
|
Future Electronics | AP431I Series 2.5 V ±0.5 % Low Cathode Adj. Precision Shunt Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0596 / $0.0669 | Buy Now |
DISTI #
AP431IANTR-G1
|
TME | IC: voltage reference source, 2.5V, ±0.5%, SOT23, reel,tape, 100mA Min Qty: 1 | 0 |
|
$0.0625 / $0.3623 | RFQ |
DISTI #
AP431IANTR-G1
|
Avnet Asia | V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R (Alt: AP431IANTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0371 / $0.0415 | Buy Now |
DISTI #
AP431IANTR-G1
|
Avnet Silica | V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R (Alt: AP431IANTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 2.5V36V 0.5% 100mA Adjustable SOT-23 Voltage Reference ROHS | 2260 |
|
$0.0401 / $0.0698 | Buy Now |
Part Details for AP431IANTR-G1
AP431IANTR-G1 CAD Models
AP431IANTR-G1 Part Data Attributes
|
AP431IANTR-G1
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP431IANTR-G1
Diodes Incorporated
Three Terminal Voltage Reference,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36 V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.512 V | |
Output Voltage-Min | 2.487 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 44 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.5% | |
Width | 1.3 mm |