Part Details for AP432AWL-13 by Diodes Incorporated
Overview of AP432AWL-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AP432AWL-13
AP432AWL-13 CAD Models
AP432AWL-13 Part Data Attributes
|
AP432AWL-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP432AWL-13
Diodes Incorporated
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, ROHS COMPLIANT, SC59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADJUSTABLE FROM 1.24V TO 20V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 1.246 V | |
Output Voltage-Min | 1.233 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 153.609 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |
Alternate Parts for AP432AWL-13
This table gives cross-reference parts and alternative options found for AP432AWL-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AP432AWL-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP432AWG-13 | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, GREEN, SC59, 3 PIN | Diodes Incorporated | AP432AWL-13 vs AP432AWG-13 |
AP432AWL-B | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, ROHS COMPLIANT, SC59, 3 PIN | Diodes Incorporated | AP432AWL-13 vs AP432AWL-B |
AP432AW-13 | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SC59, 3 PIN | Diodes Incorporated | AP432AWL-13 vs AP432AW-13 |
AP432AWL-U | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, ROHS COMPLIANT, SC-59, 3 PIN | Diodes Incorporated | AP432AWL-13 vs AP432AWL-U |
AP432AW-7 | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SC59, 3 PIN | Diodes Incorporated | AP432AWL-13 vs AP432AW-7 |
AP432AWG-U | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, GREEN, SC59, 3 PIN | Diodes Incorporated | AP432AWL-13 vs AP432AWG-U |