-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0642
|
Newark | Dc/Dc Conv, Sync Buck, 750Khz, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP62200Z6-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1160 |
|
$0.1580 / $0.4590 | Buy Now |
DISTI #
31-AP62200Z6-7CT-ND
|
DigiKey | IC REG BUCK ADJ 2A SOT563 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23345 In Stock |
|
$0.0937 / $0.4200 | Buy Now |
DISTI #
AP62200Z6-7
|
Avnet Americas | 4.2V to 18V Input 2A Low IQ Synchronous Buck Converter 6-Pin SOT-563 T/R - Tape and Reel (Alt: AP62200Z6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1761000 Factory Stock |
|
$0.0899 / $0.1062 | Buy Now |
DISTI #
621-AP62200Z6-7
|
Mouser Electronics | Switching Voltage Regulators DCDC Conv HV Buck SOT563(STD) T&R 3K RoHS: Compliant | 7262 |
|
$0.0930 / $0.4200 | Buy Now |
|
Future Electronics | AP62200 Series 4.2 to 18 V 2 A Low IQ Synchronous Buck Converter - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1020 / $0.1090 | Buy Now |
|
Future Electronics | AP62200 Series 4.2 to 18 V 2 A Low IQ Synchronous Buck Converter - SOT-563 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0869 / $0.0976 | Buy Now |
DISTI #
AP62200Z6-7
|
TME | IC: PMIC, DC/DC converter, Uin: 4.2÷18VDC, Uout: 0.8÷7VDC, 2A, 84% Min Qty: 5 | 0 |
|
$0.1290 / $0.1740 | RFQ |
DISTI #
AP62200Z6-7
|
Avnet Asia | 4.2V to 18V Input 2A Low IQ Synchronous Buck Converter 6-Pin SOT-563 T/R (Alt: AP62200Z6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP62200Z6-7
|
Avnet Silica | 4.2V to 18V Input 2A Low IQ Synchronous Buck Converter 6-Pin SOT-563 T/R (Alt: AP62200Z6-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | Step-down type Adjustable 800mV7V 2A 4.2V18V SOT-563 DC-DC Converters ROHS | 2880 |
|
$0.0919 / $0.1820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AP62200Z6-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
AP62200Z6-7
Diodes Incorporated
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-563, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.05,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |