Part Details for APA150-FG144X79 by Microchip Technology Inc
Overview of APA150-FG144X79 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for APA150-FG144X79
APA150-FG144X79 CAD Models
APA150-FG144X79 Part Data Attributes
|
APA150-FG144X79
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APA150-FG144X79
Microchip Technology Inc
Field Programmable Gate Array, 150000 Gates, 180MHz, CMOS, PBGA144
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 1 MM PITCH, FBGA-144 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 180 MHz | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Equivalent Gates | 150000 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 150000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for APA150-FG144X79
This table gives cross-reference parts and alternative options found for APA150-FG144X79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA150-FG144X79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA150-FG144IX79 | Field Programmable Gate Array, 150000 Gates, 180MHz, CMOS, PBGA144, 1 MM PITCH, FBGA-144 | Microsemi Corporation | APA150-FG144X79 vs APA150-FG144IX79 |
APA150-FG144 | Field Programmable Gate Array, 150000 Gates, 180MHz, 6144-Cell, CMOS, PBGA144 | Microchip Technology Inc | APA150-FG144X79 vs APA150-FG144 |
APA150-FG144I | Field Programmable Gate Array, 150000 Gates, 180MHz, 6144-Cell, CMOS, PBGA144 | Microchip Technology Inc | APA150-FG144X79 vs APA150-FG144I |
APA150-FFG144X79 | Field Programmable Gate Array, 150000 Gates, 180MHz, CMOS, PBGA144, 1 MM PITCH, FBGA-144 | Microsemi Corporation | APA150-FG144X79 vs APA150-FFG144X79 |
APA150-FG144IX79 | Field Programmable Gate Array, 150000 Gates, 180MHz, CMOS, PBGA144 | Microchip Technology Inc | APA150-FG144X79 vs APA150-FG144IX79 |
APA150-FGG144I | Field Programmable Gate Array, 150000 Gates, 180MHz, 6144-Cell, CMOS, PBGA144 | Microchip Technology Inc | APA150-FG144X79 vs APA150-FGG144I |