There are no models available for this part yet.
Overview of APA150-FG256I by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for APA150-FG256I by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ1532
|
Newark | Proasicplus Fpga, 150K System Gates 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip APA150-FG256I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.8600 / $228.5100 | Buy Now | |
DISTI #
APA150-FG256I-ND
|
DigiKey | IC FPGA 186 I/O 256FBGA Min Qty: 1 Lead time: 18 Weeks Container: Tray |
87 In Stock |
|
$231.6800 | Buy Now | |
DISTI #
APA150-FG256I
|
Avnet Americas | FPGA ProASICPLUS Family 150K Gates 180MHz 0.22um (CMOS) Technology 2.5V 256-Pin FBGA - Trays (Alt: APA150-FG256I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$213.8600 / $231.6800 | Buy Now | |
DISTI #
494-APA150-FG256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASICPlus FPGA, 150K System Gates RoHS: Not Compliant | 0 |
|
$231.6800 | Order Now | |
DISTI #
APA150-FG256I
|
Microchip Technology Inc | ProASICPlus FPGA, 150K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
573 Alternates Available |
|
$126.3700 / $231.6800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 753 Factory Stock |
|
$209.8700 / $607.0400 | Buy Now | ||
DISTI #
61168829
|
Verical | FPGA ProASICPLUS Family 150K Gates 180MHz 0.22um Technology 2.5V 256-Pin FBGA Tray RoHS: Not Compliant Min Qty: 77 Package Multiple: 77 Date Code: 2145 | Americas - 77 |
|
$448.0040 | Buy Now | |
DISTI #
82027138
|
Verical | FPGA ProASICPLUS Family 150K Gates 180MHz 0.22um Technology 2.5V 256-Pin FBGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2420 | Americas - 45 |
|
$226.1900 / $230.0800 | Buy Now | |
NAC | APA150-FG256I ProAsic Plus RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$203.4300 / $238.3000 | Buy Now | ||
DISTI #
SMC-APA150-FG256I
|
Sensible Micro Corporation | Fpga Proasicplus Family 150K Gates 180Mhz 0.22Um Technology 2.5V 256-Pin Fbga Tray RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1113 Container: Trays | 2 |
|
$113.4000 / $122.8500 | RFQ |
CAD Models for APA150-FG256I by Microchip Technology Inc
Part Data Attributes for APA150-FG256I by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
1 MM PITCH, FBGA-256
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max
|
180 MHz
|
JESD-30 Code
|
S-PBGA-B256
|
JESD-609 Code
|
e0
|
Length
|
17 mm
|
Moisture Sensitivity Level
|
3
|
Number of Equivalent Gates
|
150000
|
Number of Inputs
|
186
|
Number of Logic Cells
|
6144
|
Number of Outputs
|
186
|
Number of Terminals
|
256
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
150000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA256,16X16,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Packing Method
|
TRAY
|
Peak Reflow Temperature (Cel)
|
225
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.8 mm
|
Supply Voltage-Max
|
2.7 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
17 mm
|
Alternate Parts for APA150-FG256I
This table gives cross-reference parts and alternative options found for APA150-FG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA150-FG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA150-FGG256I | Field Programmable Gate Array, 150000 Gates, 180MHz, 6144-Cell, CMOS, PBGA256 | Microchip Technology Inc | APA150-FG256I vs APA150-FGG256I |
APA150-FGG256 | Field Programmable Gate Array, 150000 Gates, 180MHz, 6144-Cell, CMOS, PBGA256 | Microchip Technology Inc | APA150-FG256I vs APA150-FGG256 |
APA150-FG256 | Field Programmable Gate Array, 150000 Gates, 180MHz, 6144-Cell, CMOS, PBGA256 | Microchip Technology Inc | APA150-FG256I vs APA150-FG256 |
Related Parts for APA150-FG256I
-
APA150-FGG256IField Programmable Gate Arrays
-
AT91SAM7SE512-AUMicrocontrollers
-
AP3015KTR-G1Switching Regulator or Controllers
-
LTC2909IDDB-2.5Power Management Circuits
-
EL5420CSZOperational Amplifiers
-
AP2176MPG-13Peripheral Drivers
-
APT30M70BVRGPower Field-Effect Transistors
-
AP7343D-20FS4-7BLinear Regulator ICs
-
MPC8306CVMAFDCAMicroprocessors