APA150-FPQ208
Description: Field Programmable Gate Array, 150000 Gates, 180MHz, 6144-Cell, CMOS, PQFP208

Overview of APA150-FPQ208 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for APA150-FPQ208 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APA150-FPQ208 by Microchip Technology Inc

APA150-FPQ208
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
0.50 MM PITCH, PLASTIC, QFP-208
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
180 MHz
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e0
Length
28 mm
Moisture Sensitivity Level
3
Number of Equivalent Gates
150000
Number of Inputs
158
Number of Logic Cells
6144
Number of Outputs
158
Number of Terminals
208
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
150000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
2.7 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
28 mm
Want to compare parts?
  1. APA150-FPQ208
    Microchip Technology Inc
    Field Programmable Gate Array, 150000 Gates, 180MHz, 6144-Cell, CMOS, PQFP208
    VS

Alternate Parts for APA150-FPQ208

This table gives cross-reference parts and alternative options found for APA150-FPQ208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA150-FPQ208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APA150-PQ208IX79 Field Programmable Gate Array, 150000 Gates, 180MHz, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 Microsemi Corporation APA150-FPQ208 vs APA150-PQ208IX79
APA150-FPQ208X79 Field Programmable Gate Array, 150000 Gates, 180MHz, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 Microsemi Corporation APA150-FPQ208 vs APA150-FPQ208X79
APA150-PQG208I Field Programmable Gate Array, 150000 Gates, 180MHz, 6144-Cell, CMOS, PQFP208 Microchip Technology Inc APA150-FPQ208 vs APA150-PQG208I
APA150-PQ208X79 Field Programmable Gate Array, 150000 Gates, 180MHz, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 Microsemi Corporation APA150-FPQ208 vs APA150-PQ208X79
APA150-PQG208 Field Programmable Gate Array, 150000 Gates, 180MHz, 6144-Cell, CMOS, PQFP208 Microchip Technology Inc APA150-FPQ208 vs APA150-PQG208

Related Parts for APA150-FPQ208

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APA150-FPQ208 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APA150-FPQ208 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of APA150-FPQ208 would you like to use for your alert(s)?
  • Please alert me when APA150-FPQ208 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APA150-FPQ208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APA150-FPQ208 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APA150-FPQ208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APA150-FPQ208.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APA150-FPQ208 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: