Part Details for APA2120RI-TRL by American Power Devices Inc
Overview of APA2120RI-TRL by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APA2120RI-TRL
APA2120RI-TRL CAD Models
APA2120RI-TRL Part Data Attributes
|
APA2120RI-TRL
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
APA2120RI-TRL
American Power Devices Inc
Audio Amplifier, 2 Func, CMOS, PDSO24, ROHS COMPLIANT, MO-153ADT, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANPEC ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for APA2120RI-TRL
This table gives cross-reference parts and alternative options found for APA2120RI-TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA2120RI-TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4663MT/NOPB | Audio Amplifier, 2.1W, 2 Channel(s), 1 Func, PDSO24 | National Semiconductor Corporation | APA2120RI-TRL vs LM4663MT/NOPB |
LM4663MTX | 2.1W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO24, TSSOP-24 | Texas Instruments | APA2120RI-TRL vs LM4663MTX |
TPA2000D2PWPRG4 | 2W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO24, GREEN, PLASTIC, HTSSOP-24 | Texas Instruments | APA2120RI-TRL vs TPA2000D2PWPRG4 |
LM4663MTX/NOPB | 2.1W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO24, TSSOP-24 | Texas Instruments | APA2120RI-TRL vs LM4663MTX/NOPB |
TPA2000D2PWP | 2-W, stereo, analog input Class-D audio amplifier 24-HTSSOP -40 to 85 | Texas Instruments | APA2120RI-TRL vs TPA2000D2PWP |
LM4663MT/NOPB | 2.1W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO24, TSSOP-24 | Texas Instruments | APA2120RI-TRL vs LM4663MT/NOPB |