There are no models available for this part yet.
Overview of APA300-FG256 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for APA300-FG256 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ1554
|
Newark | Proasicplus Fpga, 300K System Gates 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip APA300-FG256 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$236.5300 / $252.7400 | Buy Now | |
DISTI #
APA300-FG256-ND
|
DigiKey | IC FPGA 186 I/O 256FBGA Min Qty: 90 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$256.2410 | Buy Now | |
DISTI #
APA300-FG256
|
Avnet Americas | FPGA ProASICPLUS Family 300K Gates 180MHz 0.22um (CMOS) Technology 2.5V 256-Pin FBGA - Trays (Alt: APA300-FG256) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$236.5300 / $256.2400 | Buy Now | |
DISTI #
494-APA300-FG256
|
Mouser Electronics | FPGA - Field Programmable Gate Array ProASICPlus FPGA, 300K System Gates RoHS: Not Compliant | 0 |
|
$256.2400 | Order Now | |
DISTI #
APA300-FG256
|
Microchip Technology Inc | ProASICPlus FPGA, 300K System Gates, Projected EOL: 2049-02-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$139.7700 / $256.2400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 304 Factory Stock |
|
$232.1300 / $671.4200 | Buy Now | ||
NAC | APA300-FG256 RoHS: Compliant Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$225.0000 / $263.5700 | Buy Now | ||
DISTI #
APA300-FG256
|
Avnet Silica | FPGA ProASICPLUS Family 300K Gates 180MHz 0.22um (CMOS) Technology 2.5V 256-Pin FBGA (Alt: APA300-FG256) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
APA300-FG256
|
EBV Elektronik | FPGA ProASICPLUS Family 300K Gates 180MHz 0.22um (CMOS) Technology 2.5V 256-Pin FBGA (Alt: APA300-FG256) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 304 Factory Stock |
|
$232.1300 / $671.4200 | Buy Now |
CAD Models for APA300-FG256 by Microchip Technology Inc
Part Data Attributes for APA300-FG256 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
1 MM PITCH, FBGA-256
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Clock Frequency-Max
|
180 MHz
|
JESD-30 Code
|
S-PBGA-B256
|
JESD-609 Code
|
e0
|
Length
|
17 mm
|
Moisture Sensitivity Level
|
3
|
Number of Equivalent Gates
|
300000
|
Number of Inputs
|
186
|
Number of Logic Cells
|
8192
|
Number of Outputs
|
186
|
Number of Terminals
|
256
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
300000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA256,16X16,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Packing Method
|
TRAY
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.8 mm
|
Supply Voltage-Max
|
2.7 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
17 mm
|
Alternate Parts for APA300-FG256
This table gives cross-reference parts and alternative options found for APA300-FG256. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA300-FG256, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA300-FGG256 | Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA256 | Microchip Technology Inc | APA300-FG256 vs APA300-FGG256 |
APA300-FG256I | Field Programmable Gate Array, 300000 Gates, 180MHz, 8192-Cell, CMOS, PBGA256 | Microchip Technology Inc | APA300-FG256 vs APA300-FG256I |
Related Parts for APA300-FG256
-
APA300-FGG256Field Programmable Gate Arrays
-
ATMEGA128A-MUMicrocontrollers
-
LTC4269CDKD-2Switching Regulator or Controllers
-
U209B-MFPG3YOther Analog ICs
-
AS1910S-TPower Management Circuits
-
LTC6078CDDOperational Amplifiers
-
EPCQ32SI8NFlash Memories
-
ADS54J40IRMPAnalog to Digital Converters
-
STBP112CVDJ6FPeripheral Drivers