APA450-FG144X79
Description: Field Programmable Gate Array, 450000 Gates, 180MHz, CMOS, PBGA144, 1 MM PITCH, FBGA-144

Overview of APA450-FG144X79 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Energy and Power Systems Renewable Energy Automotive

CAD Models for APA450-FG144X79 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APA450-FG144X79 by Microsemi Corporation

APA450-FG144X79
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
LBGA,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Clock Frequency-Max
180 MHz
JESD-30 Code
S-PBGA-B144
JESD-609 Code
e0
Length
13 mm
Moisture Sensitivity Level
3
Number of Equivalent Gates
450000
Number of Terminals
144
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
450000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA144,12X12,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.55 mm
Supply Voltage-Max
2.7 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
13 mm
Want to compare parts?
  1. APA450-FG144X79
    Microsemi Corporation
    Field Programmable Gate Array, 450000 Gates, 180MHz, CMOS, PBGA144, 1 MM PITCH, FBGA-144
    VS

Alternate Parts for APA450-FG144X79

This table gives cross-reference parts and alternative options found for APA450-FG144X79. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA450-FG144X79, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APA450-FGG144I Field Programmable Gate Array, 450000 Gates, 180MHz, 12288-Cell, CMOS, PBGA144 Microchip Technology Inc APA450-FG144X79 vs APA450-FGG144I
APA450-FG144I Field Programmable Gate Array, 450000 Gates, 180MHz, 12288-Cell, CMOS, PBGA144 Microchip Technology Inc APA450-FG144X79 vs APA450-FG144I
APA450-FFG144X79 Field Programmable Gate Array, 450000 Gates, 180MHz, CMOS, PBGA144, 1 MM PITCH, FBGA-144 Microsemi Corporation APA450-FG144X79 vs APA450-FFG144X79
APA450-FG144 Field Programmable Gate Array, 450000 Gates, 180MHz, 12288-Cell, CMOS, PBGA144 Microchip Technology Inc APA450-FG144X79 vs APA450-FG144
APA450-FG144IX79 Field Programmable Gate Array, 450000 Gates, 180MHz, CMOS, PBGA144 Microchip Technology Inc APA450-FG144X79 vs APA450-FG144IX79
APA450-FGG144 Field Programmable Gate Array, 450000 Gates, 180MHz, 12288-Cell, CMOS, PBGA144 Microchip Technology Inc APA450-FG144X79 vs APA450-FGG144

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APA450-FG144X79 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APA450-FG144X79 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of APA450-FG144X79 would you like to use for your alert(s)?
  • Please alert me when APA450-FG144X79 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APA450-FG144X79 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APA450-FG144X79 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APA450-FG144X79 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APA450-FG144X79.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APA450-FG144X79 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: