APA600-PQ208B
Description: Field Programmable Gate Array, 600000 Gates, 21504-Cell, CMOS, PQFP208

Overview of APA600-PQ208B by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for APA600-PQ208B by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APA600-PQ208B by Microchip Technology Inc

APA600-PQ208B
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
0.50 MM PITCH, PLASTIC, QFP-208
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e0
Length
28 mm
Moisture Sensitivity Level
3
Number of Equivalent Gates
600000
Number of Inputs
158
Number of Logic Cells
21504
Number of Outputs
158
Number of Terminals
208
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
600000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
4.1 mm
Supply Voltage-Max
2.7 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
28 mm
Want to compare parts?
  1. APA600-PQ208B
    Microchip Technology Inc
    Field Programmable Gate Array, 600000 Gates, 21504-Cell, CMOS, PQFP208
    VS

Alternate Parts for APA600-PQ208B

This table gives cross-reference parts and alternative options found for APA600-PQ208B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APA600-PQ208B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APA600-PQG208B Field Programmable Gate Array, 600000 Gates, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 Microsemi Corporation APA600-PQ208B vs APA600-PQG208B
Part Number Description Manufacturer Compare
APA600-PQ208IX79 Field Programmable Gate Array, 600000 Gates, 180MHz, CMOS, PQFP208 Microchip Technology Inc APA600-PQ208B vs APA600-PQ208IX79
APA600-PQ208MX79 Field Programmable Gate Array, 600000 Gates, 180MHz, CMOS, PQFP208 Microchip Technology Inc APA600-PQ208B vs APA600-PQ208MX79
APA600-FPQG208 Field Programmable Gate Array, 600000 Gates, 180MHz, 21504-Cell, CMOS, PQFP208 Microchip Technology Inc APA600-PQ208B vs APA600-FPQG208
APA600-PQ208X79 Field Programmable Gate Array, 600000 Gates, 180MHz, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 Microsemi Corporation APA600-PQ208B vs APA600-PQ208X79
APA600-FPQ208X79 Field Programmable Gate Array, 600000 Gates, 180MHz, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 Microsemi Corporation APA600-PQ208B vs APA600-FPQ208X79
APA600-PQG208B Field Programmable Gate Array, 600000 Gates, CMOS, PQFP208 Microchip Technology Inc APA600-PQ208B vs APA600-PQG208B
APA600-PQG208 Field Programmable Gate Array, 600000 Gates, 180MHz, 21504-Cell, CMOS, PQFP208 Microchip Technology Inc APA600-PQ208B vs APA600-PQG208
APA600-PQG208B Field Programmable Gate Array, 600000 Gates, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 Microsemi Corporation APA600-PQ208B vs APA600-PQG208B
APA600-PQ208X79 Field Programmable Gate Array, 600000 Gates, 180MHz, CMOS, PQFP208 Microchip Technology Inc APA600-PQ208B vs APA600-PQ208X79
APA600-PQ208MX79 Field Programmable Gate Array, 600000 Gates, 180MHz, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 Microsemi Corporation APA600-PQ208B vs APA600-PQ208MX79

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APA600-PQ208B by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APA600-PQ208B by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of APA600-PQ208B would you like to use for your alert(s)?
  • Please alert me when APA600-PQ208B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APA600-PQ208B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APA600-PQ208B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APA600-PQ208B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APA600-PQ208B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APA600-PQ208B by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: