Part Details for APAMS-121 by Abracon Corporation
Overview of APAMS-121 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for APAMS-121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7371
|
Newark | Mobile Station Antenna, 2350Mhz Min, 2450Mhz Max |Abracon APAMS-121 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$3.2200 / $4.4100 | Buy Now |
DISTI #
535-12914-ND
|
DigiKey | RF ANT 2.45GHZ/5.5GHZ WHIP TILT Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1939 In Stock |
|
$3.1886 / $6.0400 | Buy Now |
DISTI #
APAMS-121
|
Avnet Americas | Antenna Omni-Directional 2dBi 2450MHz/5900MHz Bracket Bag - Bulk (Alt: APAMS-121) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9738 / $3.3825 | Buy Now |
DISTI #
815-APAMS-121
|
Mouser Electronics | Antennas RF ANT 2.4GHZ/5.8GHZ WHIP TILT RoHS: Compliant | 43 |
|
$3.1000 / $5.0700 | Buy Now |
|
Future Electronics | APAMS Series 5.8 GHz 2 dBi Dual Band Wifi/Bluetooth Antenna RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.8900 / $3.1100 | Buy Now |
|
Onlinecomponents.com | RF Antenna 2.4GHZ/5.8GHZ Whip Tilt RoHS: Compliant |
100 Partner Stock |
|
$2.8600 / $4.5300 | Buy Now |
DISTI #
APAMS-121
|
Avnet Americas | Antenna Omni-Directional 2dBi 2450MHz/5900MHz Bracket Bag - Bulk (Alt: APAMS-121) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9738 / $3.3825 | Buy Now |
DISTI #
APAMS-121
|
Avnet Americas | Antenna Omni-Directional 2dBi 2450MHz/5900MHz Bracket Bag - Bulk (Alt: APAMS-121) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9738 / $3.3825 | Buy Now |
DISTI #
APAMS-121
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.1600 | Buy Now |
DISTI #
APAMS-121
|
Avnet Abacus | Antenna Omni-Directional 2dBi 2450MHz/5900MHz Bracket Bag (Alt: APAMS-121) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for APAMS-121
APAMS-121 CAD Models
APAMS-121 Part Data Attributes
|
APAMS-121
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
APAMS-121
Abracon Corporation
2.4/5GHZ DUAL WIFI WHIP TILT ANT SMA-RP(M)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | RP-SMA, HIGH RELIABILITY, IT CAN ALSO OPERATE AT 5700 TO 5900 MHZ, BANDWIDTH: 200 | |
Application | BLUETOOTH/GSM/WIRELESS | |
Bandwidth | 100 MHz | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 2 dB | |
Omnidirectional | YES | |
Operating Frequency-Max | 2450 MHz | |
Operating Frequency-Min | 2350 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
VSWR-Max | 2 |
Alternate Parts for APAMS-121
This table gives cross-reference parts and alternative options found for APAMS-121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APAMS-121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG2402RD-RSF | Base Station/Broadcast Transmission Antenna, 2400MHz Min, 2500MHz Max, 2.2dB Gain, | L-com Inc | APAMS-121 vs HG2402RD-RSF |