If you like Findchips… You will love Findchips PRO. Try it Now.
DUAL COLOR LED, YELLOW/SUPER BRIGHT GREEN, 2.5mm, 3 X 2.50 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
APB3025YSGC-F01
Yes
Yes
Active
KINGBRIGHT ELECTRONIC CO LTD
3 X 2.50 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
compliant
EAR99
8541.40.20.00
Kingbright
2.19
YELLOW/SUPER BRIGHT GREEN
Green-Yellow
SEPARATE, 2 ELEMENTS
0.03 A
2.5 V
WATER CLEAR
120 cd
8.0/12.0 mcd
SURFACE MOUNT
1
4
85 °C
-40 °C
DUAL COLOR LED
1.1 mm
TAPE AND REEL
590/565 nm
5 V
RECTANGULAR
2.5 mm
Visible LEDs
YES
2.7 mm
120 deg
530
269,897 of 3,262,357 parts
+0.33% change vs. last year6,200 of 30,533 parts
+0.53% change vs. last year2,830 of 13,720 parts
+0.54% change vs. last year