Part Details for APC08Y03MA-9 by Vertiv Inc
Overview of APC08Y03MA-9 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for APC08Y03MA-9
APC08Y03MA-9 CAD Models
APC08Y03MA-9 Part Data Attributes
|
APC08Y03MA-9
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
APC08Y03MA-9
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, OPEN FRAME, SMT-7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-XDMA-X7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.6 V | |
Output Voltage-Min | 0.9 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 25 W | |
Trim/Adjustable Output | YES |
Alternate Parts for APC08Y03MA-9
This table gives cross-reference parts and alternative options found for APC08Y03MA-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APC08Y03MA-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APC08Y03MA-9L | DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid, OPEN FRAME, SMT-7 | Artesyn Embedded Technologies | APC08Y03MA-9 vs APC08Y03MA-9L |
APC08Y03MA-9L | 1-OUTPUT 25W DC-DC REG PWR SUPPLY MODULE, OPEN FRAME, SMT-7 | Emerson Embedded Power | APC08Y03MA-9 vs APC08Y03MA-9L |