Part Details for APC12Y08 by Vertiv Inc
Overview of APC12Y08 by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for APC12Y08
APC12Y08 CAD Models
APC12Y08 Part Data Attributes:
|
APC12Y08
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
APC12Y08
Vertiv Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | 5.6V TO 13V INPUT VOLTAGE CAN ALSO BE USED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-XXMA-X6 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.854 V | |
Output Voltage-Min | 1.746 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 21.6 W | |
Trim/Adjustable Output | NO |
Alternate Parts for APC12Y08
This table gives cross-reference parts and alternative options found for APC12Y08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APC12Y08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APC12Y08L | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Artesyn Embedded Technologies | APC12Y08 vs APC12Y08L |
APC12Y08L | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | APC12Y08 vs APC12Y08L |
APC12Y08L | DC-DC Regulated Power Supply Module, 1 Output, Hybrid | Vertiv Inc | APC12Y08 vs APC12Y08L |
APC12Y08 | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | APC12Y08 vs APC12Y08 |