-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch, Surface Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N5832
|
Newark | Ambient Light Sensor, Analog, Sensor Output Type:Analogue, Wavelength Of Peak Sensitivity:565Nm, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Ambient Light Sensor Case Style:Chipled, No. Of Pins:6Pins, External Depth:1.5Mm Rohs Compliant: Yes |Broadcom APDS-9008-020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 / $1.2200 | Buy Now |
DISTI #
64AH2555
|
Newark | Ambient Light Sensor, Analogue, Sensor Output:Analogue, Wavelength Of Peak Sensitivity:565Nm, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Ambient Light Sensor Case Style:Chipled, No. Of Pins:6Pins, Operating Temperature Rohs Compliant: Yes |Broadcom APDS-9008-020 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6050 / $0.6240 | Buy Now |
DISTI #
516-2662-1-ND
|
DigiKey | SENSOR OPT 565NM AMB 6CHIPLED Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3479 In Stock |
|
$0.5194 / $1.5100 | Buy Now |
DISTI #
APDS-9008-020
|
Avnet Americas | Light to Current Ambient Light Sensor Analog 6-Pin SMD T/R - Tape and Reel (Alt: APDS-9008-020) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 7500 |
|
$0.4352 / $0.5120 | Buy Now |
DISTI #
630-APDS-9008-020
|
Mouser Electronics | Ambient Light Sensors Ambient Light sensor RoHS: Compliant | 148955 |
|
$0.5300 / $1.3800 | Buy Now |
DISTI #
APDS-9008-020
|
Avnet Americas | Light to Current Ambient Light Sensor Analog 6-Pin SMD T/R - Tape and Reel (Alt: APDS-9008-020) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 7500 |
|
$0.4352 / $0.5120 | Buy Now |
DISTI #
APDS-9008-020
|
Avnet Americas | Light to Current Ambient Light Sensor Analog 6-Pin SMD T/R - Tape and Reel (Alt: APDS-9008-020) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 7500 |
|
$0.4352 / $0.5120 | Buy Now |
DISTI #
SMC-APDS-9008-020
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 152 |
|
RFQ | |
DISTI #
APDS-9008-020
|
EBV Elektronik | Light to Current Ambient Light Sensor Analog 6-Pin SMD T/R (Alt: APDS-9008-020) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | EBV - 35000 |
|
Buy Now | |
DISTI #
1634726
|
element14 Asia-Pacific | SENSOR, AMBIENT LIGHT RoHS: Compliant Min Qty: 1 Container: Each | 9976 |
|
$0.4997 / $1.3448 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APDS-9008-020
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
APDS-9008-020
Broadcom Limited
Switch, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDMA-N6 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Width | 1.5 mm |